|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL37WZ07USG
Manufacturer Part #:

NL37WZ07USG

Manufacturer:

Description:
Buffers & Line Drivers 1.65-5.5V Triple w/Open Drain
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 3 Input
Number of Output Lines: 3 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: US8-8
Packaging: Reel
High Level Output Current: - 32 mA
Logic Family: LCX
Logic Type: CMOS
Low Level Output Current: 32 mA
Maximum Power Dissipation: 250 mW
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 3
Output Type: Open Drain
Propagation Delay Time: 3.7 ns
Series: NL37WZ07
Factory Pack Quantity: 3000
Supply Current: 1 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 162,073
EMK325BJ226MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 67,022
LM75BIMX-3+ Board Mount Temperature Sensors 1,698
BLM31PG500SN1L EMI Filter Beads, Chips & Arrays 42,782
NL37WZ14USG Inverters 15,667
591-2201-013F LED Circuit Board Indicators 1,819
3413.0332.22 Surface Mount Fuses 6,202
7447779122 Fixed Inductors 1,653
SS12P3L-M3/86A Schottky Diodes & Rectifiers 1,483
CRCW0402681RFKED Thick Film Resistors - SMD 77,485
Real Time Availability
Stock:
39,068 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.33
  100: $0.207
  1,000: $0.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.137
  9,000: $0.127
  24,000: $0.121
  45,000: $0.118
  99,000: $0.113
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106570466 144726329 147914401