|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL37WZ04USG
Manufacturer Part #:

NL37WZ04USG

Manufacturer:

Description:
Inverters 1.65-5.5V CMOS Dual Triple
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 3 Circuit
Logic Family: NL37WZ
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: US8-8
Packaging: Reel
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Series: NL37WZ04
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM5069MM-2/NOPB Hot Swap Voltage Controllers 5,915
FDT457N MOSFET 18,523
04025A820FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,609
TPS2051BDR USB Switch ICs 5,305
EEE-FC1V221P Aluminum Electrolytic Capacitors - SMD 11,866
BD9G101G-TR Voltage Regulators - Switching Regulators 7,615
B72590D50H160 ESD Suppressors 49,453
STPS1L30M Schottky Diodes & Rectifiers 8,905
SN74LVC244ARGYR Buffers & Line Drivers 2,951
Real Time Availability
Stock:
5,717 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.33
  100: $0.207
  1,000: $0.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.137
  9,000: $0.127
  24,000: $0.121
  45,000: $0.118
  99,000: $0.113
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401