|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL27WZU04DTT1G
Manufacturer Part #:

NL27WZU04DTT1G

Manufacturer:

Description:
Inverters 1.65-5.5V CMOS Dual Unbuffered
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 2 Circuit
Logic Family: NL27WZ
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOP-6
Packaging: Reel
High Level Output Current: - 16 mA
Low Level Output Current: 16 mA
Propagation Delay Time: 6.4 ns, 5.6 ns, 1.8 ns
Series: NL27WZU04
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ENW-89823A3KF Bluetooth / 802.15.1 Modules 405
CC2541F256RHAR RF System on a Chip - SoC 12,363
ST-LINK/V2 Programmers - Processor Based 796
TPA6012A4PWPR Audio Amplifiers 1,863
PCF8563TS/5,118 Real Time Clock 4,625
IRLML2402TRPBF MOSFET 53,289
TPS70915DBVT LDO Voltage Regulators 670
NCP4687DH18T1G LDO Voltage Regulators 1,908
SI2301-TP MOSFET 3,642
MMSS8050-L-TP Bipolar Transistors - BJT 29,704
Real Time Availability
Stock:
2,383 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.316
  100: $0.15
  1,000: $0.115
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.098
  9,000: $0.089
  24,000: $0.083
  45,000: $0.075
  99,000: $0.072
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401