|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL27WZU04DFT2G
Manufacturer Part #:

NL27WZU04DFT2G

Manufacturer:

Description:
Inverters 1.65-5.5V CMOS Dual Unbuffered
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 2 Circuit
Logic Family: NL27WZ
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70-6
Packaging: Reel
High Level Output Current: - 16 mA
Low Level Output Current: 16 mA
Propagation Delay Time: 6.4 ns, 5.6 ns, 1.8 ns
Series: NL27WZU04
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM319R61C226ME15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,870
XP1001000-05R Ethernet Modules 2,078
PMBF4392,215 RF JFET Transistors 154,947
TEMD5010X01 Photodiodes 36,690
EP4CGX15BF14I7N FPGA - Field Programmable Gate Array 489
STM32L151CCT6 ARM Microcontrollers - MCU 2,155
4-1734839-0 FFC & FPC Connectors 26,483
RK73H1JTTD1R00F Thick Film Resistors - SMD 128,154
LLL185R71A104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,520
RK73H1JTTD33R2F Thick Film Resistors - SMD 70,753
Real Time Availability
Stock:
7,272 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.306
  100: $0.131
  1,000: $0.101
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.079
  9,000: $0.07
  24,000: $0.066
  45,000: $0.058
  99,000: $0.056
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692