|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL27WZ86USG
Manufacturer Part #:

NL27WZ86USG

Manufacturer:

Description:
Logic Gates 1.65-5.5V Dual 2-Input XOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: XOR
Logic Family: NL27WZ
Number of Gates: 2 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Propagation Delay Time: 5.4 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: US
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: NL27WZ86
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS6735IDR Voltage Regulators - Switching Regulators 2,835
B130-13-F Schottky Diodes & Rectifiers 40,705
LMR62421XMFE/NOPB Voltage Regulators - Switching Regulators 4,236
AD8647ARMZ Precision Amplifiers 1,014
SN74LVC1G07DBVR Buffers & Line Drivers 17,965
SN74LVC125APW Buffers & Line Drivers 2,666
LM324PWR Operational Amplifiers - Op Amps 3,713
ADP3339AKCZ-3.3-R7 Linear Voltage Regulators 236
REF198GRUZ Voltage References 111
LMR62421XMF/NOPB Voltage Regulators - Switching Regulators 490
Real Time Availability
Stock:
6,373 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.346
  100: $0.193
  1,000: $0.145
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.125
  9,000: $0.117
  24,000: $0.107
  45,000: $0.103
  99,000: $0.099
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692