|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL27WZ17DFT2G
Manufacturer Part #:

NL27WZ17DFT2G

Manufacturer:

Description:
Buffers & Line Drivers 1.65-5.5V Dual Schmitt
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 2 Input
Number of Output Lines: 2 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-88
Packaging: Reel
High Level Output Current: - 32 mA
Logic Family: LCX
Logic Type: CMOS
Low Level Output Current: 32 mA
Maximum Power Dissipation: 200 mW
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 2
Propagation Delay Time: 7.2 ns at 3.3 V, 5.9 ns at 5 V
Series: NL27WZ17
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NL27WZ16DTT1G NL27WZ16DTT1G Reel In Stock $0.54 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC24 Low Signal Relays - PCB 17,770
ERA-3AEB104V Thin Film Resistors - SMD 136,521
BSS138 MOSFET 247,641
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,011,174
618 Mounting Hardware 5,942
ERA-3AEB2871V Thin Film Resistors - SMD 6,870
ERJ-3EKF1151V Thick Film Resistors - SMD 87,159
06035C103KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 546,498
ERA-3AEB1332V Thin Film Resistors - SMD 10,420
CRCW06032R00FKEA Thick Film Resistors - SMD 27,270
Real Time Availability
Stock:
8,061 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.306
  100: $0.131
  1,000: $0.101
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.079
  9,000: $0.07
  24,000: $0.066
  45,000: $0.058
  99,000: $0.056
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106570466 144726329 147914401 197847692Alternative Packaging