|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL27WZ14DFT2G
Manufacturer Part #:

NL27WZ14DFT2G

Manufacturer:

Description:
Inverters 1.65-5.5V CMOS Dual Schmitt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 2 Circuit
Logic Family: NL27WZ
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-70-6
Packaging: Reel
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Series: NL27WZ14
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 490,758
BLM18KG601SN1D EMI Filter Beads, Chips & Arrays 191,876
USBLC6-2SC6 ESD Suppressors 7,349
06035A102FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,075
NL27WZ02USG Logic Gates 8,494
FBMH3216HM221NT EMI Filter Beads, Chips & Arrays 11,514
SMAJ24A-13-F TVS Diodes - Transient Voltage Suppressors 4,862
T3V3S5-7 TVS Diodes - Transient Voltage Suppressors 1,490
BZT52C10T-7 Zener Diodes 6,222
8860 Cable Ties 906
Real Time Availability
Stock:
14,537 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.306
  100: $0.131
  1,000: $0.101
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.079
  9,000: $0.07
  24,000: $0.066
  45,000: $0.058
  99,000: $0.056
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401