|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL27WZ125USG
Manufacturer Part #:

NL27WZ125USG

Manufacturer:

Description:
Buffers & Line Drivers 1.65-5.5V Dual 3-State Low Enable
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 2 Input
Number of Output Lines: 3 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: US8-8
Packaging: Reel
High Level Output Current: - 32 mA
Logic Family: LCX
Logic Type: CMOS
Low Level Output Current: 32 mA
Maximum Power Dissipation: 250 mW
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 2
Output Type: 3-State
Propagation Delay Time: 5.7 ns at 3.3 V, 5 ns at 5 V
Series: NL27WZ125
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDS6890A MOSFET 4,641
8312AYLF Clock Buffer 399
T491B226M016AT Tantalum Capacitors - Solid SMD 30,380
LM1117IMP-3.3/NOPB LDO Voltage Regulators 5,965
RK73H1JTTD1001F Thick Film Resistors - SMD 694,964
RK73Z1JTTD Thick Film Resistors - SMD 1,677,109
T491B686M010AT Tantalum Capacitors - Solid SMD 2,703
74LCX760MTC Buffers & Line Drivers 3,417
T491B335M035AT Tantalum Capacitors - Solid SMD 5,393
LTL-4231N Standard LEDs - Through Hole 11,848
Real Time Availability
Stock:
6,280 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.319
  100: $0.178
  1,000: $0.133
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.115
  9,000: $0.107
  24,000: $0.099
  45,000: $0.095
  99,000: $0.091
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106570466 144726329 147914401