|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL27WZ08USG
Manufacturer Part #:

NL27WZ08USG

Manufacturer:

Description:
Logic Gates 1.65-5.5V Dual 2-Input AND
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: AND
Logic Family: NL27WZ
Number of Gates: 2 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Propagation Delay Time: 4.8 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: US
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: NL27WZ08
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ASSR-1510-003E Solid State Relays - PCB Mount 12,409
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 189,476
1206GC102KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 109,918
ULN2803ADWR Darlington Transistors 29,269
LAN8710AI-EZK Ethernet ICs 10,253
LMC6482AIM/NOPB Operational Amplifiers - Op Amps 11,135
NL37WZ14USG Inverters 15,667
GRM1885C1H220JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 255,436
BSS123 MOSFET 53,144
HX0068ANL Transformers Audio & Signal 970
Real Time Availability
Stock:
3,707 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.319
  100: $0.178
  1,000: $0.133
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.115
  9,000: $0.107
  24,000: $0.099
  45,000: $0.095
  99,000: $0.091
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401