|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL27WZ07DTT1G
Manufacturer Part #:

NL27WZ07DTT1G

Manufacturer:

Description:
Buffers & Line Drivers 1.65-5.5V Dual w/Open Drain
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 2 Input
Number of Output Lines: 2 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOP-6
Packaging: Reel
High Level Output Current: - 32 mA
Logic Family: LCX
Logic Type: CMOS
Low Level Output Current: 32 mA
Maximum Power Dissipation: 200 mW
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 2
Output Type: Open Drain
Propagation Delay Time: 5.8 ns at 2.5 V, 4.4 ns at 3.3 V, 3.5 ns at 5 V
Series: NL27WZ07
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPSA106K010R0900 Tantalum Capacitors - Solid SMD 18,582
WG82574L S LBA9 Ethernet ICs 402
Si8661BB-B-IS1 Digital Isolators 790
SN74LVC1G11DBVR Logic Gates 15,206
SN74LVC574APWR Flip Flops 5,092
NCP303LSN09T1G Supervisory Circuits 1,134
SN74LVC1G80DBVR Flip Flops 4,700
SN74LVC1GU04DBVR Inverters 8,197
IRFTS8342TRPBF MOSFET 1,617
HEF4000BT,652 Logic Gates 112
Real Time Availability
Stock:
12,965 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.316
  100: $0.15
  1,000: $0.115
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.098
  9,000: $0.089
  24,000: $0.083
  45,000: $0.075
  99,000: $0.072
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106570466 144726329 147914401 197847692