|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL27WZ02USG
Manufacturer Part #:

NL27WZ02USG

Manufacturer:

Description:
Logic Gates 1.65-5.5V Dual 2-Input NOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: NOR
Logic Family: NL27WZ
Number of Gates: 2 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Propagation Delay Time: 4.8 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: US
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: NL27WZ02
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106MA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,511
2-826925-0 Headers & Wire Housings 12,683
FH12S-40S-0.5SH(55) FFC & FPC Connectors 7,264
EMIF06-MSD01F2 EMI Network Filter Arrays 6,069
BSS138 MOSFET 247,641
SMCJ33CA TVS Diodes - Transient Voltage Suppressors 17,783
24LC64T-I/SN EEPROM 8,776
PIC24FJ64GA104-I/PT 16-bit Microcontrollers - MCU 655
SN74LVC2G02DCUR Logic Gates 5,864
NL27WZ14DFT2G Inverters 14,537
Real Time Availability
Stock:
8,494 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.319
  100: $0.178
  1,000: $0.133
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.115
  9,000: $0.107
  24,000: $0.099
  45,000: $0.095
  99,000: $0.091
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692