|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SZU04DFT2G
Manufacturer Part #:

NL17SZU04DFT2G

Manufacturer:

Description:
Inverters 1.65-5.5V CMOS Single Unbuffered
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 1 Circuit
Logic Family: NL17SZ
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
High Level Output Current: - 16 mA
Low Level Output Current: 16 mA
Series: NL17SZU04
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI5338M-B-GM Clock Generators & Support Products 2,830
OPA445AU Operational Amplifiers - Op Amps 1,554
TPS54140DGQR Voltage Regulators - Switching Regulators 8,669
MBRS340T3G Schottky Diodes & Rectifiers 68,939
SE2431L-R RF Front End 6,403
FDMA1028NZ MOSFET 5,295
87832-1020 Headers & Wire Housings 4,335
SST12CP11-QVCE RF Amplifier 2,598
DSPIC33FJ64GS610-I/PF Digital Signal Processors & Controllers - DSP, DSC 300
ADR3440ARJZ-R7 Voltage References 1,692
Real Time Availability
Stock:
641 Can Ship Immediately

On Order: 15000 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  10: $0.228
  100: $0.095
  1,000: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.051
  9,000: $0.043
  24,000: $0.04
  45,000: $0.038
  99,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692