|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SZ74USG
Manufacturer Part #:

NL17SZ74USG

Manufacturer:

Description:
Flip Flops 1.65-5.5V CMOS Single D-Type
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 1
Logic Family: 17
Logic Type: D-Type Flip-Flop
Polarity: Inverting/Non-Inverting
Input Type: Single-Ended
Output Type: Differential
Propagation Delay Time: 7 ns
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: US8-8
Packaging: Reel
Minimum Operating Temperature: - 40 C
Number of Input Lines: 1
Number of Output Lines: 1
Series: NL17SZ74
Factory Pack Quantity: 3000
Supply Voltage - Min: 1.65 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FAN7380MX Gate Drivers 2,985
HD02-T Bridge Rectifiers 13,335
NC7WZ04P6X Inverters 18,915
IRGB20B60PD1PBF IGBT Transistors 602
KSC3265YMTF Bipolar Transistors - BJT 16,767
KSA1298YMTF Bipolar Transistors - BJT 9,023
NC7WZ08K8X Logic Gates 3,908
NC7SZ14M5X Inverters 13,342
LM393D Analog Comparators 5,971
LTF5022T-1R2N4R2-LC Fixed Inductors 1,500
Real Time Availability
Stock:
5,422 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.316
  100: $0.15
  1,000: $0.115
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.098
  9,000: $0.089
  24,000: $0.083
  45,000: $0.075
  99,000: $0.072
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692