|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SZ32XV5T2G
Manufacturer Part #:

NL17SZ32XV5T2G

Manufacturer:

Description:
Logic Gates 1.65-5.5V Single 2-Input OR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: OR
Logic Family: NL17SZ
Number of Gates: 1 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Propagation Delay Time: 5.2 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-553
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: NL17SZ32
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW06031K00FKEA Thick Film Resistors - SMD 681,831
CRCW08051K00FKEA Thick Film Resistors - SMD 533,467
6331G1 Heavy Duty Power Connectors 670
TAJA225K035RNJ Tantalum Capacitors - Solid SMD 5,125
TS3DS10224RUKR Multiplexer Switch ICs 1,699
ATF-53189-BLK RF JFET Transistors 231
LM4040C50ILP Voltage References 621
W54-XB1A4A10-10 Circuit Breakers 150
NL17SZ08XV5T2G Logic Gates 2,485
TOP258PN AC/DC Converters 415
Real Time Availability
Stock:
5,170 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.298
  100: $0.128
  1,000: $0.098
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.077
  8,000: $0.068
  24,000: $0.064
  48,000: $0.057
  100,000: $0.055
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692