|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SZ32DFT2G
Manufacturer Part #:

NL17SZ32DFT2G

Manufacturer:

Description:
Logic Gates 1.65-5.5V Single 2-Input OR
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: OR
Logic Family: NL17SZ
Number of Gates: 1 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Propagation Delay Time: 5.2 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: NL17SZ32
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC7WZ16P6X Buffers & Line Drivers 16,488
ERJ-2RKF2002X Thick Film Resistors - SMD 403,493
ERJ-2RKF2201X Thick Film Resistors - SMD 412,518
74LCX245MTC Bus Transceivers 2,235
ERJ-2RKF1502X Thick Film Resistors - SMD 252,453
ERJ-2RKF2400X Thick Film Resistors - SMD 225,210
ERJ-2RKF33R0X Thick Film Resistors - SMD 252,507
ERJ-2RKF3602X Thick Film Resistors - SMD 97,332
ERJ-2RKF4022X Thick Film Resistors - SMD 165,390
ERJ-2RKF4702X Thick Film Resistors - SMD 280,911
Real Time Availability
Stock:
12,782 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  10: $0.228
  100: $0.095
  1,000: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.051
  9,000: $0.043
  24,000: $0.04
  45,000: $0.038
  99,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692