|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SZ17XV5T2G
Manufacturer Part #:

NL17SZ17XV5T2G

Manufacturer:

Description:
Buffers & Line Drivers 1.65-5.5V Single Schmitt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-553-5
Packaging: Reel
High Level Output Current: - 32 mA
Logic Family: LCX
Logic Type: CMOS
Low Level Output Current: 32 mA
Maximum Power Dissipation: 135 mW
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 1
Propagation Delay Time: 7.2 ns at 3.3 V, 5.9 ns at 5 V
Series: NL17SZ17
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XF2L-0635-1A FFC & FPC Connectors 3,700
CAT32TDI-GT3 LED Lighting Drivers 2,619
LM3668SD-3034/NOPB Voltage Regulators - Switching Regulators 2,173
TS1851ILT Operational Amplifiers - Op Amps 3,480
009175002701196 Headers & Wire Housings 3,006
INA331IDGKT Instrumentation Amplifiers 377
SDR0302-2R2ML Fixed Inductors 1,899
NX2301P,215 MOSFET 12,439
MK12DX128VLH5 ARM Microcontrollers - MCU 175
MK50DX256CLK7 ARM Microcontrollers - MCU 96
Real Time Availability
Stock:
8,072 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.298
  100: $0.128
  1,000: $0.098
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.077
  8,000: $0.068
  24,000: $0.064
  48,000: $0.057
  100,000: $0.055
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106570466 144726329 197847692 147914401