|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SZ17DFT2G
Manufacturer Part #:

NL17SZ17DFT2G

Manufacturer:

Description:
Buffers & Line Drivers 1.65-5.5V Single Schmitt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
High Level Output Current: - 32 mA
Logic Family: LCX
Logic Type: CMOS
Low Level Output Current: 32 mA
Maximum Power Dissipation: 186 mW
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 1
Propagation Delay Time: 7.2 ns at 3.3 V, 5.9 ns at 5 V
Series: NL17SZ17
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMK325B7106KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 76,436
AD8091ARTZ-R7 High Speed Operational Amplifiers 2,986
DG419BDQ-T1-E3 Analog Switch ICs 1,149
MC33202DR2G Operational Amplifiers - Op Amps 8,307
LMK316AB7226KL-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,331
LM219DT Analog Comparators 2,215
CD4051BPWR Multiplexer Switch ICs 7,778
MAX4595DCKR Analog Switch ICs 2,019
C0402C102J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 157,873
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 506,412
Real Time Availability
Stock:
8,864 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  10: $0.228
  100: $0.095
  1,000: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.051
  9,000: $0.043
  24,000: $0.04
  45,000: $0.038
  99,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106570466 197847692 144726329 147914401