|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SZ14DFT2G
Manufacturer Part #:

NL17SZ14DFT2G

Manufacturer:

Description:
Inverters 1.65-5.5V CMOS Single w/Schmitt In
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 1 Circuit
Logic Family: NL17SZ
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Series: NL17SZ14
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,395,366
C2012X5R1A226M125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,219
CRCW040210K0FKED Thick Film Resistors - SMD 1,663,017
GRM155R61A224KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 461,969
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 413,258
TPS61252DSGT Voltage Regulators - Switching Regulators 1,348
C0402C103K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 198,833
C0603C225K9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 69,659
MBR0530T3G Schottky Diodes & Rectifiers 15,877
Real Time Availability
Stock:
18,740 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  10: $0.228
  100: $0.095
  1,000: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.051
  9,000: $0.043
  24,000: $0.04
  45,000: $0.038
  99,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401