|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SZ126XV5T2G
Manufacturer Part #:

NL17SZ126XV5T2G

Manufacturer:

Description:
Buffers & Line Drivers ANA SNGL NONINVERT 3 BUFF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-553-5
Packaging: Reel
High Level Output Current: - 32 mA
Logic Family: LCX
Logic Type: CMOS
Low Level Output Current: 32 mA
Maximum Power Dissipation: 150 mW
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 1
Output Type: 3-State
Propagation Delay Time: 9.5 ns
Series: NL17SZ126
Factory Pack Quantity: 4000
Supply Current: 1 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CM200C-32.768KDZB-UT Crystals 89,100
009155003541006 Battery Contacts 3,093
BQ24022DRCR Battery Management 1,726
TPS61020DRCR Voltage Regulators - Switching Regulators 4,915
NTR4171PT1G MOSFET 31,968
68712014022 FFC & FPC Connectors 1,267
VJ0603Y104JXJPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,389
VAOL-S2WR4 Standard LEDs - SMD 3,537
VAOL-S2RP4 Standard LEDs - SMD 2,064
CDRH3D28NP-100NC Fixed Inductors 1,987
Real Time Availability
Stock:
11,599 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.298
  100: $0.128
  1,000: $0.098
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.077
  8,000: $0.068
  24,000: $0.064
  48,000: $0.057
  100,000: $0.055
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


144726329 147914401 106570466 197847692