|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SZ126DFT2G
Manufacturer Part #:

NL17SZ126DFT2G

Manufacturer:

Description:
Buffers & Line Drivers 1.65-5.5V Single Non-Inverting
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 1 Input
Number of Output Lines: 3 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
High Level Output Current: - 32 mA
Logic Family: LCX
Logic Type: CMOS
Low Level Output Current: 32 mA
Maximum Power Dissipation: 150 mW
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 1
Output Type: 3-State
Propagation Delay Time: 5.7 ns at 3.3 V, 5 ns at 5 V
Series: NL17SZ126
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 372,841
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,213
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 686,978
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,822
1570N16-U Microphone Preamplifiers 6,179
5787446-1 Power to the Board 5,471
V5.5MLA0603H Varistors 37,711
AP5100WG-7 Voltage Regulators - Switching Regulators 7,218
C1608X5R0J226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 76,993
NL17SZ08DFT2G Logic Gates 17,057
Real Time Availability
Stock:
17,766 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  10: $0.228
  100: $0.095
  1,000: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.051
  9,000: $0.043
  24,000: $0.04
  45,000: $0.038
  99,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


144726329 197847692 106570466 147914401