|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SZ125XV5T2G
Manufacturer Part #:

NL17SZ125XV5T2G

Manufacturer:

Description:
Buffers & Line Drivers SNGL NON INVERTING 3 BUFF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-553-5
Packaging: Reel
High Level Output Current: - 32 mA
Logic Family: LCX
Logic Type: CMOS
Low Level Output Current: 32 mA
Maximum Power Dissipation: 150 mW
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 1
Output Type: 3-State
Propagation Delay Time: 5.7 ns at 3.3 V, 5 ns at 5 V
Series: NL17SZ125
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE113-A-v1 Bluetooth / 802.15.1 Modules 2,801
STM32F103CBT6 ARM Microcontrollers - MCU 2,354
RECE-20279-001E-01 RF Connectors / Coaxial Connectors 14,983
ABS07-32.768KHZ-7-T Crystals 49,098
SST25VF016B-75-4I-S2AF Flash Memory 8,085
MCP1825S-3302E/DB LDO Voltage Regulators 3,796
ADG749BKSZ-REEL7 Analog Switch ICs 243
CSD16411Q3 MOSFET 6,344
SS3P3-M3/84A Schottky Diodes & Rectifiers 22,870
F931A106MAA Tantalum Capacitors - Solid SMD 28,687
Real Time Availability
Stock:
9,748 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.298
  100: $0.128
  1,000: $0.098
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.077
  8,000: $0.068
  24,000: $0.064
  48,000: $0.057
  100,000: $0.055
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106570466 144726329 147914401