|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SZ125DTT1G
Manufacturer Part #:

NL17SZ125DTT1G

Manufacturer:

Description:
Buffers & Line Drivers NON-INVRT 3-STATE BUF
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Polarity: Non-Inverting
Supply Voltage - Max: 7 V
Supply Voltage - Min: - 0.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
High Level Output Current: - 32 mA
Logic Family: NL17SZ125
Logic Type: Non-Inverting 3-State Buffer
Low Level Output Current: 32 mA
Maximum Power Dissipation: 150 mW
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 1
Output Type: 3-State
Propagation Delay Time: 2.6 ns
Series: NL17SZ125
Factory Pack Quantity: 3000
Supply Current: +/- 100 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX13443EASA+ RS-485 Interface IC 3,801
DLW43SH510XK2L Common Mode Filters / Chokes 38,896
GRM31CR71C106KAC7L Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,603
CC1812C513R-10 Common Mode Filters / Chokes 8,159
EN2340QI Voltage Regulators - Switching Regulators 2,156
SKRPABE010 Tactile Switches 190,384
OPA2333AIDGKT Operational Amplifiers - Op Amps 5,446
BSC340N08NS3 G MOSFET 44,622
GCM32ER71E106KA57L Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,059
GRM188R71C105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 182,780
Real Time Availability
Stock:
5,824 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.282
  100: $0.121
  1,000: $0.093
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.073
  9,000: $0.064
  24,000: $0.06
  45,000: $0.054
  99,000: $0.052
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401