|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SZ07XV5T2G
Manufacturer Part #:

NL17SZ07XV5T2G

Manufacturer:

Description:
Buffers & Line Drivers 1.65-5.5V Single Non-Inverting
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-553-5
Packaging: Reel
Logic Family: LCX
Logic Type: CMOS
Low Level Output Current: 32 mA
Maximum Power Dissipation: 135 mW
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 1
Output Type: Open Drain
Propagation Delay Time: 11.6 ns at 1.8 V, 5.8 ns at 2.5 V, 4.4 ns at 3.3 V, 3.5 ns at 5 V
Series: NL17SZ07
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CKG57NX7R2A106M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,323
5015 Circuit Board Hardware - PCB 529,803
CPC1117N Solid State Relays - PCB Mount 4,502
5010 Circuit Board Hardware - PCB 39,384
5011 Circuit Board Hardware - PCB 64,205
5014 Circuit Board Hardware - PCB 8,958
SN74ALS245ANSR Bus Transceivers 535
CRCW080549R9FKEA Thick Film Resistors - SMD 146,824
CRCW1206121RFKEA Thick Film Resistors - SMD 36,137
TNPW0603243RBEEN Thin Film Resistors - SMD 858
Real Time Availability
Stock:
2,653 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.298
  100: $0.128
  1,000: $0.098
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.077
  8,000: $0.068
  24,000: $0.064
  48,000: $0.057
  100,000: $0.055
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


144726329 197847692 106570466 147914401