|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SZ07DFT2G
Manufacturer Part #:

NL17SZ07DFT2G

Manufacturer:

Description:
Buffers & Line Drivers 1.65-5.5V Single Non-Inverting
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
Logic Family: LCX
Logic Type: CMOS
Low Level Output Current: 32 mA
Maximum Power Dissipation: 186 mW
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 1
Output Type: Open Drain
Propagation Delay Time: 11.6 ns at 1.8 V, 5.8 ns at 2.5 V, 4.4 ns at 3.3 V, 3.5 ns at 5 V
Series: NL17SZ07
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG L29K-G2J1-24-Z Standard LEDs - SMD 113,795
RECE-20279-001E-01 RF Connectors / Coaxial Connectors 14,983
LE50CD-TR LDO Voltage Regulators 4,531
0469004.WR Surface Mount Fuses 4,255
TPSD476K025R0150 Tantalum Capacitors - Solid SMD 3,616
MAX3227ECDBR RS-232 Interface IC 1,481
BMIS-203-C EMI Connector Gaskets & Grounding Pads 21,286
BMIS-203-F EMI Connector Gaskets & Grounding Pads 10,347
MIC2026-2YM TR USB Switch ICs 6,719
NL17SZ17DFT2G Buffers & Line Drivers 8,864
Real Time Availability
Stock:
20,686 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  10: $0.228
  100: $0.095
  1,000: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.051
  9,000: $0.043
  24,000: $0.04
  45,000: $0.038
  99,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106570466 144726329 147914401