|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SZ06XV5T2G
Manufacturer Part #:

NL17SZ06XV5T2G

Manufacturer:

Description:
Buffers & Line Drivers 1.65-5.5V CMOS Single w/Open Drain
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Polarity: Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-553-5
Packaging: Reel
Logic Family: NL17SZ
Logic Type: CMOS
Low Level Output Current: 32 mA
Maximum Power Dissipation: 135 mW
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 1
Output Type: Open Drain
Propagation Delay Time: 5.3 ns
Series: NL17SZ06
Factory Pack Quantity: 4000
Supply Current: 1 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F688-I/P 8-bit Microcontrollers - MCU 11,012
LAN8700iC-AEZG Ethernet ICs 2,993
USB3317C-CP-TR USB Interface IC 6,540
FDS6375 MOSFET 18,220
ULN2003ADR Darlington Transistors 25,432
LM358NG Operational Amplifiers - Op Amps 11,207
NLSV1T34AMX1TCG Translation - Voltage Levels 5,355
MIC2075-2YM USB Switch ICs 6,830
SI5855CDC-T1-E3 MOSFET 4,433
1N4739A Zener Diodes 13,869
Real Time Availability
Stock:
11,120 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.298
  100: $0.128
  1,000: $0.098
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.077
  8,000: $0.068
  24,000: $0.064
  48,000: $0.057
  100,000: $0.055
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692