|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SZ06DFT2G
Manufacturer Part #:

NL17SZ06DFT2G

Manufacturer:

Description:
Buffers & Line Drivers 1.65-5.5V CMOS Single w/Open Drain
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Polarity: Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
Logic Family: NL17SZ
Logic Type: CMOS
Low Level Output Current: 32 mA
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 1
Output Type: Open Drain
Propagation Delay Time: 11.6 ns at 1.65 V, 3.6 ns at 2.5 V, 3.2 ns at 3.3 V, 3 ns at 5 V
Series: NL17SZ06
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MBRS340T3G Schottky Diodes & Rectifiers 68,940
87437-0243 Headers & Wire Housings 5,713
52806-0310 FFC & FPC Connectors 27,447
52808-0471 FFC & FPC Connectors 6,916
TPD2S017DBVR ESD Suppressors 10,516
MAX3232CUE+ RS-232 Interface IC 2,474
52808-0970 FFC & FPC Connectors 4,185
FPF1048BUCX Power Switch ICs - Power Distribution 1,186
52559-0952 FFC & FPC Connectors 678
52808-0870 FFC & FPC Connectors 596
Real Time Availability
Stock:
6,682 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  10: $0.228
  100: $0.095
  1,000: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.051
  9,000: $0.043
  24,000: $0.04
  45,000: $0.038
  99,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692