|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SZ04XV5T2G
Manufacturer Part #:

NL17SZ04XV5T2G

Manufacturer:

Description:
Inverters 1.65-5.5V CMOS Single
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 1 Circuit
Logic Family: NL17SZ
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-553-5
Packaging: Reel
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Series: NL17SZ04
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC1110F32RHHT RF System on a Chip - SoC 8,234
STM32F107VCT6 ARM Microcontrollers - MCU 714
STM8S105K6T6C 8-bit Microcontrollers - MCU 2,187
VBUS053AZ-HAF-GS08 ESD Suppressors 7,411
SMV1234-079LF Varactor Diodes 11,575
929647-01-36-I Headers & Wire Housings 629
ABM8G-25.000MHZ-18-D2Y-T Crystals 19,720
NX3L1T66GM,115 Analog Switch ICs 5,187
DXP18CN7515TL Signal Conditioning 3,698
76384-305LF Headers & Wire Housings 613
Real Time Availability
Stock:
3,155 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.298
  100: $0.128
  1,000: $0.098
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.077
  8,000: $0.068
  24,000: $0.064
  48,000: $0.057
  100,000: $0.055
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692