|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SZ04DFT2G
Manufacturer Part #:

NL17SZ04DFT2G

Manufacturer:

Description:
Inverters 1.65-5.5V CMOS Single
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 1 Circuit
Logic Family: NL17SZ
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Series: NL17SZ04
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PGB1010603MR ESD Suppressors 255,020
FT2232HL-REEL USB Interface IC 10,019
BSH103,215 MOSFET 42,272
2016L030DR Resettable Fuses - PPTC 7,539
TC4427COA713 Gate Drivers 4,739
MSS1P4-M3/89A Schottky Diodes & Rectifiers 31,646
BSS138LT1G MOSFET 74,808
M93C46-WMN6TP EEPROM 4,292
TS3A5018DBQRG4 Analog Switch ICs 1,661
SMAJ100A-E3/61 TVS Diodes - Transient Voltage Suppressors 2,642
Real Time Availability
Stock:
4,271 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  10: $0.228
  100: $0.095
  1,000: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.051
  9,000: $0.043
  24,000: $0.04
  45,000: $0.038
  99,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401