|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SZ02DFT2G
Manufacturer Part #:

NL17SZ02DFT2G

Manufacturer:

Description:
Logic Gates 1.65-5.5V Single 2-Input NOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: NOR
Logic Family: NL17SZ
Number of Gates: 1 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Propagation Delay Time: 5 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: NL17SZ02
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8237ARMZ-R7 Instrumentation Amplifiers 6,306
BSS138 MOSFET 247,641
MCP3426A0-E/SN Analog to Digital Converters - ADC 1,155
SI2309CDS-T1-GE3 MOSFET 28,117
GRM55DR72E105KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,030
B72220S0250K101 Varistors 6,629
UMK316AB7475KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,711
L78L15ABUTR Linear Voltage Regulators 8,026
ERA-8AEB222V Thin Film Resistors - SMD 8,787
ERA-8AEB474V Thin Film Resistors - SMD 6,466
Real Time Availability
Stock:
3,222 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  10: $0.228
  100: $0.095
  1,000: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.051
  9,000: $0.043
  24,000: $0.04
  45,000: $0.038
  99,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692