|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SZ00XV5T2G
Manufacturer Part #:

NL17SZ00XV5T2G

Manufacturer:

Description:
Logic Gates 1.65-5.5V Single 2-Input NAND
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: NAND
Logic Family: NL17SZ
Number of Gates: 1 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Propagation Delay Time: 5 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-553
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: NL17SZ00
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMP180 Board Mount Pressure Sensors 21,455
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 460,268
FC-135 32.7680KA-A3 Crystals 17,777
ERJ-3EKF1002V Thick Film Resistors - SMD 1,191,775
SI2316DS-T1-E3 MOSFET 3,266
SI7123DN-T1-GE3 MOSFET 7,496
647676-2 Headers & Wire Housings 19,837
APT1608QBC/D Standard LEDs - SMD 36,339
F950G227MSAAQ2 Tantalum Capacitors - Solid SMD 4,718
MIC94325YMT T5 Power Switch ICs - Power Distribution 22
Real Time Availability
Stock:
7,644 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.298
  100: $0.128
  1,000: $0.098
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.077
  8,000: $0.068
  24,000: $0.064
  48,000: $0.057
  100,000: $0.055
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692