|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SV16XV5T2G
Manufacturer Part #:

NL17SV16XV5T2G

Manufacturer:

Description:
Buffers & Line Drivers LOGIC ULTRA L/VOL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Polarity: Non-Inverting
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 0.9 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-553-5
Packaging: Reel
High Level Output Current: - 24 mA
Logic Family: VCX
Logic Type: CMOS
Low Level Output Current: 24 mA
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 1
Propagation Delay Time: 5.2 ns at 1.65 V to 1.95 V, 3.7 ns at 2.3 V to 2.7 V, 3.3 ns at 2.7 V to 3.6 V
Series: NL17SV16
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 166,714
STM32F4DISCOVERY Development Boards & Kits - ARM 1,369
CSD16321Q5 MOSFET 19,041
TPS62130ARGTR Voltage Regulators - Switching Regulators 13,775
BAT54S,215 Schottky Diodes & Rectifiers 91,509
CX3225CA25000D0HSSCC Crystals 3,969
PESD3V3L1BA,115 TVS Diodes - Transient Voltage Suppressors 17,319
DZ2S068C0L Zener Diodes 6,007
1809283 Pluggable Terminal Blocks 49
Real Time Availability
Stock:
2,396 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.35
  100: $0.22
  1,000: $0.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.145
  8,000: $0.135
  24,000: $0.128
  48,000: $0.125
  100,000: $0.12
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106570466 144726329 147914401 197847692