|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SV04XV5T2G
Manufacturer Part #:

NL17SV04XV5T2G

Manufacturer:

Description:
Inverters LOG ULTRA LOW VOL INVERTE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 1 Circuit
Logic Family: VCX
Logic Type: CMOS
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 0.9 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-553-5
Packaging: Reel
High Level Output Current: - 18 mA
Low Level Output Current: 18 mA
Series: NL17SV04
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
47589-0001 USB Connectors 44,414
B3U-1000P Tactile Switches 40,796
C1608X5R0J106M080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 191,944
SMBJ5338B-TP Zener Diodes 32,846
CS4270-CZZ Interface - CODECs 1,763
NLSX5014MUTAG Translation - Voltage Levels 10,209
OPA277UA/2K5 Operational Amplifiers - Op Amps 1,454
NCS2200SQ2T2G Analog Comparators 2,277
LM4041DYM3-1.2 TR Voltage References 2,469
AT-33.8688MAGQ-T Crystals 927
Real Time Availability
Stock:
3,370 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.35
  100: $0.22
  1,000: $0.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.145
  8,000: $0.135
  24,000: $0.128
  48,000: $0.125
  100,000: $0.12
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401