|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SV00XV5T2G
Manufacturer Part #:

NL17SV00XV5T2G

Manufacturer:

Description:
Logic Gates ULTRA LOW VOL2 INPUT LOG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Single-Function Gate
Logic Function: NAND
Logic Family: LCX
Number of Gates: 1 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Propagation Delay Time: 4.5 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 0.9 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-553-5
Packaging: Reel
Maximum Power Dissipation: 250 mW
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Output Voltage: 3.6 V
Power Dissipation: 250 mW
Series: NL17SV00
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPLAWT-00-0000-000LV40E5 High Power LEDs - White 294
BCP53T1G Bipolar Transistors - BJT 184,897
28B1020-100 Ferrite Cable Cores 13,917
EMK212BJ106KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 408,832
LD1117S25TR LDO Voltage Regulators 13,157
HMC322LP4E RF Switch ICs 123
HMC329 RF Mixer 200
W.FL-2LP-04N1-A-(150) RF Cable Assemblies 442
GRM2195C1H103FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,306
AT25DF641A-MH-Y Flash Memory 734
Real Time Availability
Stock:
3,965 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.35
  100: $0.22
  1,000: $0.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.145
  8,000: $0.135
  24,000: $0.128
  48,000: $0.125
  100,000: $0.12
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692