Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NL17SH14P5T5G
Manufacturer Part #:

NL17SH14P5T5G

Manufacturer:

Description:
Inverters SGL SCHMITT-TRIGGER
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Number of Circuits: 1 Circuit
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-953
Packaging: Reel
Brand: ON Semiconductor
Input Type: Schmitt Trigger
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Output Type: CMOS
Propagation Delay Time: 17 ns
Series: NL17SH14
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,925 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.245
  100: $0.105
  1,000: $0.08
  2,500: $0.063
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.056
  24,000: $0.052
  48,000: $0.047
  96,000: $0.045
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692