|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL17SH04P5T5G
Manufacturer Part #:

NL17SH04P5T5G

Manufacturer:

Description:
Inverters INVERTER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Number of Circuits: 1 Circuit
Logic Family: NL17SH04
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-953
Packaging: Reel
Brand: ON Semiconductor
High Level Output Current: - 8 mA
Input Level: CMOS
Input Type: CMOS
Low Level Output Current: 8 mA
Minimum Operating Temperature: - 55 C
Output Level: CMOS
Output Type: CMOS
Propagation Delay Time: 4.5 ns, 6.4 ns, 3.5 ns, 4.5 ns
Series: NL17SH04
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS62130ARGTR Voltage Regulators - Switching Regulators 13,775
AT91SAM9X25-EK Development Boards & Kits - ARM 4
V26MLA1206H Varistors 3,904
V5.5MLA0805H Varistors 7,541
101X43W474MF4E Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,293
ETC1-1T-2-TR Transformers Audio & Signal 1,611
OVLBB4C7 Standard LEDs - Through Hole 5,421
FAN156L6X Analog Comparators 9,880
NC7WZ14FHX Inverters 4,342
V3.5MLA0805H Varistors 4,304
Real Time Availability
Stock:
1,380 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.245
  100: $0.105
  1,000: $0.08
  2,500: $0.063
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.056
  24,000: $0.052
  48,000: $0.047
  96,000: $0.045
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401