|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NJW3281G
Manufacturer Part #:

NJW3281G

Manufacturer:

Description:
Bipolar Transistors - BJT 200 W BETA AUDIO
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 250 V
Collector- Emitter Voltage VCEO Max: 250 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 15 A
Gain Bandwidth Product fT: 30 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-3P
DC Collector/Base Gain hfe Min: 75
DC Current Gain hFE Max: 75
Maximum Power Dissipation: 200000 mW
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: NJW1302
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MJE15030G Bipolar Transistors - BJT 4,061
MJL21194G Bipolar Transistors - BJT 2,252
NJW1302G Bipolar Transistors - BJT 611
NJW0302G Bipolar Transistors - BJT 764
MJE15033G Bipolar Transistors - BJT 1,096
KSA1381ESTU Bipolar Transistors - BJT 7,112
KSC1845FTA Bipolar Transistors - BJT 32,722
2SC4793(F,M) Bipolar Transistors - BJT 1,661
MJE15032G Bipolar Transistors - BJT 1,664
NJW0281G Bipolar Transistors - BJT 966
Real Time Availability
Stock:
844 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.63
  10: $2.13
  100: $1.70
  500: $1.49
  1,000: $1.23
  2,500: $1.15
  5,000: $1.11
  10,000: $1.06
  25,000: Quote

To add to a project, please Log In.

147914401 197847692