|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NJW21194G
Manufacturer Part #:

NJW21194G

Manufacturer:

Description:
Bipolar Transistors - BJT 200W NPN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 400 V
Collector- Emitter Voltage VCEO Max: 250 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 16 A
Gain Bandwidth Product fT: 4 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-3P
DC Collector/Base Gain hfe Min: 20
DC Current Gain hFE Max: 20 at 8 A at 5 V
Maximum Power Dissipation: 200 mW
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: NJW21194
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE113-A-v1 Bluetooth / 802.15.1 Modules 2,801
IR1167BSTRPBF Gate Drivers 6,289
1N4148 Diodes - General Purpose, Power, Switching 280,108
FGA60N65SMD IGBT Transistors 514
FGL40N120ANTU IGBT Transistors 371
KSC1845FTA Bipolar Transistors - BJT 32,722
NJW21193G Bipolar Transistors - BJT 360
KSA916YTA Bipolar Transistors - BJT 7,690
KSC2316YTA Bipolar Transistors - BJT 5,872
Real Time Availability
Stock:
449 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.79
  10: $2.25
  100: $1.80
  500: $1.58
  1,000: $1.31
  2,500: $1.22
  5,000: $1.17
  10,000: $1.13
  25,000: Quote

To add to a project, please Log In.

197847692 147914401