Contact Mouser (USA)
(800) 346-6873
|
Feedback
Cart
|
Change Country
English
Deutsch
简体中文
繁體中文
Français
Castellano (España)
Español (Latinoamérica)
日本語
Italiano
Português
한국어
Nederlands
USD
United States
Please confirm your currency selection:
US Dollars
Free shipping
on most orders over $200 (USD)
Cart Summary
Cart Contains Scheduled Items
Mfr.
Mfr. #:
Qty
Ext Total
Mfr. Part #
Mfr.:
Description:
Qty:
Cart Summary
* Your cart contains errors.
View Cart
Outstanding balance which reflects all unpaid changes due at this time per your selected payment method.
Free shipping
on most orders over $200 (USD)
Continue Shopping
View Cart
* Your cart contains errors.
Do not show again and take me directly to the Cart.
Mouser Electronics - Electronic Components Distributor
Part # / Keyword
Stocked
RoHS Compliant
Log In
Create Account
Order History
Subscription
Products
ALL PRODUCTS
Newest Products
New Products by Category
New Technologies
Manufacturers
ALL MANUFACTURERS A-Z
New Manufacturers
Manufacturers by Product Category
Download Linecard
Applications
Lighting
RF Wireless
Industrial
Medical
Sensor Technology
Automotive
Energy Harvesting
USB 3.0
Audio
MORE APPLICATIONS
Services & Tools
Log In / Create Account
EZ Buy Tool
Project Manager
BOM Tool
Part List Importer
Search Accelerator
Request a Quote
Email Subscription
Mouser Blog
MORE SERVICES & TOOLS
Catalog
ALL CATALOG OPTIONS
Online Catalog
Download the PDF Catalog
Catalog Subscription
Help
About Mouser
Contact Us
Feedback
FAQs
MORE HELP TOPICS
Online Catalog
All Products
>
Semiconductors
>
Discrete Semiconductors
>
Transistors
>
Bipolar Transistors - BJT
>
ON Semiconductor NJW21193G
See an Error?
Mouser Part #:
863-NJW21193G
Manufacturer Part #:
NJW21193G
Manufacturer:
ON Semiconductor
ON Semiconductor
Description:
Bipolar Transistors - BJT 200W PNP
Data Sheet
Images are for reference only
See Product Specifications
Share
|
Specifications
My Notes
Manufacturer
:
ON Semiconductor
Product Category
:
Bipolar Transistors - BJT
RoHS
:
Details
Brand
:
ON Semiconductor
Configuration
:
Single
Transistor Polarity
:
PNP
Collector- Base Voltage VCBO
:
400 V
Collector- Emitter Voltage VCEO Max
:
250 V
Emitter- Base Voltage VEBO
:
5 V
Maximum DC Collector Current
:
16 A
Gain Bandwidth Product fT
:
4 MHz
Maximum Operating Temperature
:
+ 150 C
Mounting Style
:
Through Hole
Package / Case
:
TO-3P
DC Collector/Base Gain hfe Min
:
20
DC Current Gain hFE Max
:
20 at 8 A at 5 V
Maximum Power Dissipation
:
200 mW
Minimum Operating Temperature
:
- 65 C
Packaging
:
Tube
Series
:
NJW21194
Factory Pack Quantity
:
30
Mouser Part #:
Manufacturer Part #:
Packaging
Availability
Price
Min
863-NJW1302G
NJW1302G
Tube
In Stock
$2.63
1
Log In
to create a note about this product or see notes that you previously created on this product.
Customers Also Bought
Image
Mfr. Part #
Description
Stock
HDC1000YPAT
Board Mount Humidity Sensors
1,988
FT230XS-R
USB Interface IC
40,191
ADS1291IPBS
Analog Front End - AFE
8,567
IRFP064NPBF
MOSFET
27,964
STM32F429I-DISCO
Development Boards & Kits - ARM
713
BLE113-A-v1
Bluetooth / 802.15.1 Modules
2,801
EK-TM4C123GXL
Development Boards & Kits - ARM
1,707
NJW21194G
Bipolar Transistors - BJT
449
IXTQ82N25P
MOSFET
27
Real Time Availability
Stock:
360
Can Ship Immediately
On Order:
0
Factory Lead-Time:
13 Weeks
Enter Quantity:
Minimum: 1
Multiples: 1
Pricing (USD)
1
:
$2.79
10
:
$2.25
100
:
$1.80
500
:
$1.58
1,000
:
$1.31
2,500
:
$1.22
5,000
:
$1.17
10,000
:
$1.13
25,000
:
Quote>
Allow shipping of Partial Reels
In Stock
To add to a project, please
Log In
.
View All Newest Products from ON Semiconductor
View All Newest Products in Bipolar Transistors - BJT
147914401 197847692
Alternative Packaging
Enlarge
Select Your Country
Canada
United States
More Options