|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NJW0302G
Manufacturer Part #:

NJW0302G

Manufacturer:

Description:
Bipolar Transistors - BJT 150W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 250 V
Collector- Emitter Voltage VCEO Max: 250 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 15 A
Gain Bandwidth Product fT: 30 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-3P
DC Collector/Base Gain hfe Min: 75
DC Current Gain hFE Max: 75
Maximum Power Dissipation: 150000 mW
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: NJW0302
Factory Pack Quantity: 30
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NJW0281G NJW0281G Tube In Stock $2.63 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NJW0281G Bipolar Transistors - BJT 966
MJE15033G Bipolar Transistors - BJT 1,096
MJE15032G Bipolar Transistors - BJT 1,664
KSC1845FTA Bipolar Transistors - BJT 32,722
KSA1381ESTU Bipolar Transistors - BJT 7,112
2SC4793(F,M) Bipolar Transistors - BJT 1,661
NJW3281G Bipolar Transistors - BJT 844
KSA992FBU Bipolar Transistors - BJT 8,879
2SA1837(F,M) Bipolar Transistors - BJT 2,505
KSA1220AYS Bipolar Transistors - BJT 1,057
Real Time Availability
Stock:
764 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.17
  10: $1.75
  100: $1.40
  500: $1.23
  1,000: $1.02
  2,500: $0.945
  5,000: $0.91
  10,000: $0.875
  25,000: Quote

To add to a project, please Log In.

197847692 147914401Alternative Packaging