|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NJVMJD45H11T4G
Manufacturer Part #:

NJVMJD45H11T4G

Manufacturer:

Description:
Bipolar Transistors - BJT BIP PNP 8A 80V TR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: 80 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 1 V
Maximum DC Collector Current: 16 A
Gain Bandwidth Product fT: 90 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DPAK
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 60
Maximum Power Dissipation: 20 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: MJD45H11
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMZ1608Y152BTD25 EMI Filter Beads, Chips & Arrays 7,550
IPL65R130C7AUMA1 MOSFET 3,489
TPSB475K035R0700 Tantalum Capacitors - Solid SMD 6,499
TPSD107M020R0085 Tantalum Capacitors - Solid SMD 2,076
ISO7221CQDRQ1 Digital Isolators 2,350
LM393DR Analog Comparators 21,579
REG1117-3.3 LDO Voltage Regulators 1,424
TPL5000DGST Timers & Support Products 5,064
ULN2803ADW Darlington Transistors 3,018
501JCA20M0000BAG Standard Clock Oscillators 80
Real Time Availability
Stock:
2,182 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.94
  10: $0.729
  100: $0.47
  1,000: $0.376
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.317
  10,000: $0.306
  25,000: $0.294
  50,000: Quote
 

To add to a project, please Log In.

147914401 197847692