|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NJVMJD44H11T4G
Manufacturer Part #:

NJVMJD44H11T4G

Manufacturer:

Description:
Bipolar Transistors - BJT SILICON Pwr TRANSISTOR
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 80 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 1 V
Maximum DC Collector Current: 16 A
Gain Bandwidth Product fT: 85 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 60
DC Current Gain hFE Max: 60 at 2 A at 1 V
Maximum Power Dissipation: 20 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: MJD44H11
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S9KEAZ128AMLK ARM Microcontrollers - MCU 1,252
LG R971-KN-1 Standard LEDs - SMD 349,244
LM317AEMP/NOPB Linear Voltage Regulators 12,252
5787617-4 USB Connectors 539
VC120626F540RP Varistors 8,180
ADUM3400CRWZ Digital Isolators 919
NTCS0805E3472JMT NTC Thermistors 11,850
VBT6045CBP-E3/8W Schottky Diodes & Rectifiers 2,163
LH R974-LP-1 Standard LEDs - SMD 139,854
SIHP18N50C-E3 MOSFET 4,589
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 100 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.96
  10: $0.75
  100: $0.484
  1,000: $0.387
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.327
  10,000: $0.315
  25,000: $0.303
  50,000: Quote
 

To add to a project, please Log In.

000000001