|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NJVMJD44H11RLG
Manufacturer Part #:

NJVMJD44H11RLG

Manufacturer:

Description:
Bipolar Transistors - BJT BIP NPN 8A 80V TR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 80 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 1 V
Maximum DC Collector Current: 16 A
Gain Bandwidth Product fT: 85 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TO-252-3 (DPAK)
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 60
Maximum Power Dissipation: 20 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: MJD44H11
Factory Pack Quantity: 1800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4059SR Infrared Emitters 5,954
GRM188R61E475KE11D Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,347
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 372,841
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,193
2-520129-2 Terminals 55,583
1206GC102KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 109,918
AH337-WG-7 Board Mount Hall Effect / Magnetic Sensors 48,459
LG L29K-G2J1-24-Z Standard LEDs - SMD 113,795
GRM21BR61C226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 121,097
MJD45H11T4G Bipolar Transistors - BJT 11,466
Real Time Availability
Stock:
1,688 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.81
  10: $0.631
  100: $0.407
  1,000: $0.326
Reel of 1800
To purchase full reel, order in multiples of 1800:
  1,800: $0.275
  9,000: $0.265
  23,400: $0.254
  48,600: Quote
 

To add to a project, please Log In.

197847692 147914401