|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NJVMJD44H11G
Manufacturer Part #:

NJVMJD44H11G

Manufacturer:

Description:
Bipolar Transistors - BJT BIP DPAK NPN 8A 80V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 80 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 1 V
Gain Bandwidth Product fT: 85 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: D-PAK
Brand: ON Semiconductor
DC Current Gain hFE Max: 60
Maximum Power Dissipation: 20 W
Minimum Operating Temperature: - 55 C
Packaging: Tube
Series: D44H
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BZX84-B5V1,215 Zener Diodes 78,962
DF10S Bridge Rectifiers 24,534
MMBT2222A Bipolar Transistors - BJT 92,504
OPA1652AIDR Audio Amplifiers 5,448
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,122,242
MJD45H11T4G Bipolar Transistors - BJT 11,466
HI0805O121R-10 EMI Filter Beads, Chips & Arrays 73,618
NRJ6HH Phone Connectors 5,039
CDSU4148 Diodes - General Purpose, Power, Switching 86,581
RR0816P-102-D Thin Film Resistors - SMD 266,914
Real Time Availability
Stock:
996 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.97
  10: $0.75
  100: $0.484
  1,000: $0.387
  2,500: $0.327
  10,000: $0.315
  25,000: $0.303
  50,000: Quote
 

To add to a project, please Log In.

197847692 147914401