|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NJL1302DG
Manufacturer Part #:

NJL1302DG

Manufacturer:

Description:
Bipolar Transistors - BJT PNPBIP PWR THERM TRK PPD
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 260 V
Collector- Emitter Voltage VCEO Max: 260 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 15 A
Gain Bandwidth Product fT: 30 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-264-5
DC Collector/Base Gain hfe Min: 75
Maximum Power Dissipation: 200000 mW
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: NJL1302D
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-206062-6 Standard Circular Connector 17,753
206429-1 Standard Circular Connector 6,929
LME49810TB/NOPB Audio Amplifiers 3,359
MJL1302AG Bipolar Transistors - BJT 1,246
MJE15030G Bipolar Transistors - BJT 4,061
MJL3281AG Bipolar Transistors - BJT 1,913
MJE15031G Bipolar Transistors - BJT 1,594
2SC3324-BL(TE85L,F Bipolar Transistors - BJT 18,534
2SA1312-BL(TE85L,F Bipolar Transistors - BJT 5,751
RN55E4532BB14 Metal Film Resistors - Through Hole 41
Real Time Availability
Stock:
928 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.04
  10: $4.05
  100: $3.69
  250: $3.33
  500: $2.99
  1,000: $2.52
  2,500: $2.39
  5,000: $2.30
  10,000: Quote

To add to a project, please Log In.

197847692 147914401