|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NJL0281DG
Manufacturer Part #:

NJL0281DG

Manufacturer:

Description:
Bipolar Transistors - BJT NPN 150W THERMALTRAK PPD
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 260 V
Collector- Emitter Voltage VCEO Max: 260 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 15 A
Gain Bandwidth Product fT: 30 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-264-5
DC Collector/Base Gain hfe Min: 75
Maximum Power Dissipation: 180000 mW
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: NJL0281D
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX9768BETG+ Audio Amplifiers 7,369
MAX9768ETG+ Audio Amplifiers 1,260
MJE15035G Bipolar Transistors - BJT 1,284
ASO241R Solid State Relays - PCB Mount 66
BPR58CR22J Current Sense Resistors - Through Hole 1,748
SN74HC27DR Logic Gates 2,217
MJE15034G Bipolar Transistors - BJT 1,105
OPB666N Optical Switches, Transmissive, Photo IC Output 200
CMF6022K100FHEK Metal Film Resistors - Through Hole 600
CMF609K0900FHEK Metal Film Resistors - Through Hole 874
Real Time Availability
Stock:
175 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.06
  10: $3.26
  100: $2.97
  250: $2.68
  500: $2.41
  1,000: $2.03
  2,500: $1.93
  5,000: $1.86
  10,000: Quote

To add to a project, please Log In.

147914401 197847692