|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NJD1718T4G
Manufacturer Part #:

NJD1718T4G

Manufacturer:

Description:
Bipolar Transistors - BJT BIPOLAR DPAK 50V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: - 50 V
Emitter- Base Voltage VEBO: - 5 V
Maximum DC Collector Current: - 3 A
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DPAK-4
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 70
Maximum Power Dissipation: 15 W
Minimum Operating Temperature: - 65 C
Packaging: Reel
Series: NJD1718
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM32ER71C226ME19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 706
GRJ31CC71H475KE11L Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,327
C5750X7R2A475M230KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,258
ABM3B-8.000MHZ-B2-T Crystals 32,694
CGA3E2X7R1H104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 176,128
1734035-2 USB Connectors 7,682
MCP6004-I/SL Operational Amplifiers - Op Amps 4,251
MFU0805FF00500P100 Surface Mount Fuses 6,647
1803277 Pluggable Terminal Blocks 3,072
PMEG4010ER,115 Schottky Diodes & Rectifiers 5,599
Real Time Availability
Stock:
1,966 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.71
  10: $0.517
  100: $0.325
  1,000: $0.251
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.214
  10,000: $0.20
  25,000: $0.189
  50,000: $0.185
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692