|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NIS5232MN1TXG
Manufacturer Part #:

NIS5232MN1TXG

Manufacturer:

Description:
Resettable Fuses - PPTC NIS5232MN1TXG 8A
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Maximum Voltage: 12 V
Resistance: 0.044 Ohms
Package / Case: DFN-10
Series: NIS5232
Operating Temperature Range: - 40 Cto + 150 C
Packaging: Reel
Brand: ON Semiconductor
Factory Pack Quantity: 3000
Type: Resettable Fuses
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD9257BCPZ-65 Analog to Digital Converters - ADC 114
ESD5V3U4U-HDMI E6327 TVS Diode Arrays 80,682
LMZ14202TZ-ADJ/NOPB Voltage Regulators - Switching Regulators 1,865
BJ78 RF Connectors / Coaxial Connectors 798
TAJY476K025RNJ Tantalum Capacitors - Solid SMD 393
BLM31PG500SN1L EMI Filter Beads, Chips & Arrays 84,406
TCJD107M025R0070 Tantalum Capacitors - Polymer SMD 5,052
TLHG4900 Standard LEDs - Through Hole 4,079
5P49EE502NDGI Clock Generators & Support Products 340
VSSAF5L45-M3/6A Schottky Diodes & Rectifiers 1,948
Real Time Availability
Stock:
3,481 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.36
10:
$1.09
100:
$0.839
500:
$0.741
$0.585
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.519
$0.499
$0.484
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

153257584 156058099