|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NIS5135MN2TXG
Manufacturer Part #:

NIS5135MN2TXG

Manufacturer:

Description:
Hot Swap Voltage Controllers 5.0V Electronic Fuse
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Hot Swap Voltage Controllers
RoHS: RoHS Compliant Details
Product: Power Distribution
Current Limit: 3.9 A
Supply Voltage - Max: 25 V
Supply Voltage - Min: - 0.6 V
Operating Temperature Range: - 40 C to + 150 C
Power Dissipation: 1.3 W
Mounting Style: SMD/SMT
Package / Case: DFN-10
Packaging: Reel
Brand: ON Semiconductor
Series: NIS5135
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NIS5132MN2TXG Resettable Fuses - PPTC 4,972
Real Time Availability
Stock:
2,565 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.11
  10: $0.893
  100: $0.686
  500: $0.606
  1,000: $0.478
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.424
  9,000: $0.408
  24,000: $0.396
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106889023 147914401 188492425