|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NIS5132MN3TXG
Manufacturer Part #:

NIS5132MN3TXG

Manufacturer:

Description:
Resettable Fuses - PPTC 12V ELECTRONIC FUSE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: DFN-10
Series: NIS5132
Operating Temperature Range: - 40 C to + 150 C
Brand: ON Semiconductor
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM0335C1H221JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 141,732
78171-0002 Headers & Wire Housings 43,304
105164-0001 USB Connectors 4,794
LS L29K-G1J2-1-Z Standard LEDs - SMD 76,782
LY L29K-H1K2-26-Z Standard LEDs - SMD 44,852
C0603X5R0J224M030BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 151,379
NCP5252MNTXG Voltage Regulators - Switching Regulators 3,678
AF216M245001-T Antennas 7,091
501912-3390 FFC & FPC Connectors 877
GRM188R71C103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,560
Real Time Availability
Stock:
3,780 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.11
  10: $0.893
  100: $0.686
  500: $0.606
  1,000: $0.478
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.424
  9,000: $0.408
  24,000: $0.396
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


153257584 156058099