|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NIS5112D2R2G
Manufacturer Part #:

NIS5112D2R2G

Manufacturer:

Description:
Hot Swap Voltage Controllers PM ELCTRNC FUSE IN SO8
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Hot Swap Voltage Controllers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Supply Voltage - Max: 18 V
Supply Voltage - Min: 9 V
Operating Temperature Range: - 40 C to + 175 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Number of Channels: 1 Channel
Series: NIS5112
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IWAS4832FEEB150J50 Wireless Charging Coils 629
GRM31CR61E226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,589
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,193
ST3232EBDR Buffers & Line Drivers 3,365
INA199A1DCKR Current Sense Amplifiers 8,286
LM2623AMM/NOPB Voltage Regulators - Switching Regulators 3,879
TLV70450DBVR LDO Voltage Regulators 3,237
TC4431COA Gate Drivers 334
K101J15C0GF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 11,932
C3216X7T2W104M160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,050
Real Time Availability
Stock:
1,985 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.06
  10: $2.47
  100: $1.98
  500: $1.73
  1,000: $1.43
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.33
  5,000: $1.28
  10,000: Quote
 

To add to a project, please Log In.


197847692 106889023 147914401 188492425